• Color temperature

  • Nominal capacity

  • Dimmable

  • Angle of radiation

  • Average rated life

  • Ø

  • Length


  • Special Lamps

  •  1 - 2 of  2  items. 
 
  • Assembly:

    Halogen lamp

  • Color temperature:

    2800 K

  • Nominal capacity:

    28 W

  • Dimmable:

    Yes

  • Average rated life:

    2000 h

  • Ø:

    14 mm

  • Color rendering:

    100 Ra

  • Energy Efficiency:

    D

  • weighted consumtion:

    28 kWh/1.000 h

  • Voltage:

    230 V

  • Comparison of conventional light bulb:

    40 W

  • Duration of life:

    2000 h

Weight incl.:

0.014 kg

 
  • Assembly:

    Halogen lamp

  • Color temperature:

    2800 K

  • Nominal capacity:

    35 W

  • Dimmable:

    Yes

  • Angle of radiation:

    4 °

  • Average rated life:

    3000 h

  • Ø:

    111 mm

  • Length:

    67 mm

  • Color rendering:

    100 Ra

  • Energy Efficiency:

    C

  • weighted consumtion:

    35 kWh/1.000 h

  • Light intensity:

    3000 cd

  • Voltage:

    6 V

  • Duration of life:

    2000 h

  • Design:

    PAR36

  • Rated power input:

    35 W

  • Type:

    PAR-36 lamp

  • Socket:

    G53

Weight incl.:

0.080 kg