Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA 4R25XL :: VARTA lantern battery 6V, 7.5Ah

Item-No.: VARTA 4R25XL
€3,99
Category of goods: 1 = discountable

VARTA 4R25XL

  • Product Description
  • Technical information
  • Electrical values
    • Voltage
    • 6 V
    • Capacitance
    • 7500 mAh
  • Interfaces
    • Connection
    • Spring contacts
  • General
    • Design
    • Plastic housing
    • Type
    • Lantern battery, long-life
    • Technology
    • Zinc-carbon
  • Packaging
    • Packaging
    • Individual packaging

VARTA lantern battery 6V, 7.5Ah

The powerful and compact VARTA Longlife zinc carbon batteries are ideal for continuous operation for camping, construction, agriculture etc. for example, in alarm systems, backup devices, blinking and continuously lit lamps.



Manufacturer : VARTA
Factory number : 00430 101 111
Package weight : 0.55 kg
Technical information
  • Electrical values
    • Voltage
    • 6 V
    • Capacitance
    • 7500 mAh
  • Interfaces
    • Connection
    • Spring contacts
  • General
    • Design
    • Plastic housing
    • Type
    • Lantern battery, long-life
    • Technology
    • Zinc-carbon
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual