Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA 4R25-2W :: VARTA lantern battery 6V, 19.0Ah

Item-No.: VARTA 4R25-2W
€10,95
Category of goods: 1 = discountable

VARTA 4R25-2W

  • Product Description
  • Technical information
  • Electrical values
    • Voltage
    • 6 V
    • Capacitance
    • 19000 mAh
  • Interfaces
    • Connection
    • Screw terminal
  • General
    • Design
    • Plastic housing
    • Type
    • Lantern battery, long-life
    • Technology
    • Zinc-carbon
  • Packaging
    • Packaging
    • Individual packaging

VARTA lantern battery 6V, 19.0Ah

The powerful and compact VARTA Longlife zinc carbon batteries are ideal for continuous operation for camping, construction, agriculture etc. for example, in alarm systems, backup devices, blinking and continuously lit lamps.



Manufacturer : VARTA
Factory number : 00540 101 111
Package weight : 1.136 kg
Technical information
  • Electrical values
    • Voltage
    • 6 V
    • Capacitance
    • 19000 mAh
  • Interfaces
    • Connection
    • Screw terminal
  • General
    • Design
    • Plastic housing
    • Type
    • Lantern battery, long-life
    • Technology
    • Zinc-carbon
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual