reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPS 92187 2A :: telescope probe, 92 bis 187 cm, 2 A

Item-No.: TPS 92187 2A
€201,95
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

TPS 92187 2A

  • Product Description
  • Technical information
  • General
    • Type
    • Telescopic probe
    • Design
    • Extendible
    • Assembly
    • 68 - 160 cm
  • Specials
    • Specification
    • 2 A
  • Implementation
    • Measurement range
    • 1000 V CAT IV
telescopic probe

• Telescopic function: yes
• Length: 92 to 187 cm
• Rated current: 2 A
• Rated voltage: 1000 V CAT IV



Manufacturer : ELECTRO PJP
Factory number : PETET180
Package weight : 0.789 kg
RoHS : conform
Technical information
  • General
    • Type
    • Telescopic probe
    • Design
    • Extendible
    • Assembly
    • 68 - 160 cm
  • Specials
    • Specification
    • 2 A
  • Implementation
    • Measurement range
    • 1000 V CAT IV
Datasheet/manual