Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPS 90 2A :: probe, 49 cm, 2 A

Item-No.: TPS 90 2A
€36,40
Category of goods: 1 = discountable

TPS 90 2A

  • Product Description
  • Technical information
  • General
    • Type
    • Telescopic probe
    • Technology
    • Teleskop
    • Assembly
    • 90 cm
    • Colour
    • schwarz
  • Specials
    • Specification
    • 2 A
  • Implementation
    • Safety
    • CAT IV 1000 V
  • Packaging
    • Packaging
    • Einzelverpackung
probe

• Telescopic function: no
• Length: 90 cm
• Rated current: 2 A
• Rated voltage: 1000 V CAT IV



Manufacturer : ELECTRO PJP
Factory number : 40860D4-IECIV-0
Package weight : 0.199 kg
RoHS : conform
Technical information
  • General
    • Type
    • Telescopic probe
    • Technology
    • Teleskop
    • Assembly
    • 90 cm
    • Colour
    • schwarz
  • Specials
    • Specification
    • 2 A
  • Implementation
    • Safety
    • CAT IV 1000 V
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual