Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPS 4785 2A :: telescope probe, 90 cm, 2 A

Item-No.: TPS 4785 2A
€57,40
Category of goods: 1 = discountable

TPS 4785 2A

  • Product Description
  • Technical information
  • General
    • Type
    • Telescopic probe
    • Design
    • Extendible
    • Assembly
    • 47 - 85 cm
  • Specials
    • Specification
    • 2 A
  • Implementation
    • Measurement range
    • 1000 V CAT IV
telescopic probe

• Telescopic function: yes
• Length: 47-85 cm
• Rated current: 2 A
• Rated voltage: 1000 V CAT IV



Manufacturer : ELECTRO PJP
Factory number : PerchTele
Package weight : 0.309 kg
RoHS : conform
Technical information
  • General
    • Type
    • Telescopic probe
    • Design
    • Extendible
    • Assembly
    • 47 - 85 cm
  • Specials
    • Specification
    • 2 A
  • Implementation
    • Measurement range
    • 1000 V CAT IV
Datasheet/manual