Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STBREEL 50 BL :: Compact Cable Reel, Ø 4 mm, 50 m, blue

Item-No.: STBREEL 50 BL
Colour:

Cable length:

€116,80
Category of goods: 1 = discountable

STBREEL 50 BL

  • Product Description
  • Technical information
  • General
    • Type
    • Cable drum
    • Colour
    • Blue
  • Specials
    • Specification
    • 0.75-mm² cable
  • Implementation
    • Measurement range
    • 1000 V CAT III
  • Measures
    • Cable length
    • 50 m
  • Interfaces
    • Connection
    • 4 mm
• Rated voltage: 1000 V CAT III
• Rated current: 2 A to 36 A (with 2,5 mm², fully unrolled)
• Cable: 1,5 mm²
• Plug: Ø 4 mm
• Length: 50 m
• Color: blue



Manufacturer : ELECTRO PJP
Factory number : STB-REEL2310-50-6
Package weight : 1.86 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable drum
    • Colour
    • Blue
  • Specials
    • Specification
    • 0.75-mm² cable
  • Implementation
    • Measurement range
    • 1000 V CAT III
  • Measures
    • Cable length
    • 50 m
  • Interfaces
    • Connection
    • 4 mm
Datasheet/manual