Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REEL ECO 50 RT :: Compact Cable Reel, Ø 4 mm, 50 m, red

Item-No.: REEL ECO 50 RT
Colour:

€81,80
Category of goods: 1 = discountable

REEL ECO 50 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Cable drum
    • Colour
    • Red
  • Specials
    • Specification
    • 1.5-mm² cable
  • Implementation
    • Measurement range
    • 1000 V CAT III
  • Measures
    • Cable length
    • 50 m
  • Interfaces
    • Connection
    • 4 mm
• Rated voltage: 250 V CAT II
• Rated current: 2 A to 36 A (with 2,5 mm², fully unrolled)
• Cable: 1,5 mm²
• Plug: Ø 4 mm
• Length: 50 m
• Color: red



Manufacturer : ELECTRO PJP
Factory number : REELECO2310F4-50-2
Package weight : 2.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable drum
    • Colour
    • Red
  • Specials
    • Specification
    • 1.5-mm² cable
  • Implementation
    • Measurement range
    • 1000 V CAT III
  • Measures
    • Cable length
    • 50 m
  • Interfaces
    • Connection
    • 4 mm
Datasheet/manual