Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSS 5842 SW :: Probe with Fuse (CATIII), black, 1,2 m

Item-No.: PSS 5842 SW
Colour:

€27,95
Category of goods: 1 = discountable

PSS 5842 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Probe tip
    • Design
    • With fuse
    • Colour
    • Black
  • Measures
    • Cable length
    • 1.2 m
  • Packaging
    • Packaging
    • Einzelverpackung
Probe with Fuse (CATIII) According to IEC 61010-031

• Wire: PVC 0,75 mm²
• Rated voltage: 1000V CAT III
• color: black
• Length: 120 cm



Manufacturer : ELECTRO PJP
Factory number : 5842IECCC15A600V1200
Package weight : 0.104 kg
RoHS : conform
Technical information
  • General
    • Type
    • Probe tip
    • Design
    • With fuse
    • Colour
    • Black
  • Measures
    • Cable length
    • 1.2 m
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual