Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS 5831 SW :: Probe-IP2X (CATIII), 12 A, black, 1,2 m

Item-No.: PS 5831 SW
Colour:

€15,40
Category of goods: 1 = discountable

PS 5831 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Probe tip
    • Colour
    • Black
  • Implementation
    • Protection class
    • IP2X
  • Measures
    • Cable length
    • 1.2 m
  • Packaging
    • Packaging
    • Einzelverpackung
Probe IP2X (CATIII) After 61010-031

• Contact resistance: <700 mOhm
• Insert a lead: Silicone 0.75 mm²
• Rated current: 12 A
• Rated voltage: 1000 V CAT III
• Color: black
• Length: 120 cm



Manufacturer : ELECTRO PJP
Factory number : 5831-IEC-120-0
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Probe tip
    • Colour
    • Black
  • Implementation
    • Protection class
    • IP2X
  • Measures
    • Cable length
    • 1.2 m
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual