Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH TKS-4 :: Test cable set with 4 mm spring contact probe

Item-No.: PEAKTECH TKS-4
€7,60
Category of goods: 1 = discountable

PEAKTECH TKS-4

  • Product Description
  • Technical information
  • General
    • Type
    • Messleitung
    • Design
    • 4 mm Federkontakt
    • Colour
    • rot / schwarz
  • Packaging
    • Packaging
    • Einzelverpackung

Safety test leads in line with standard IEC/EN 61010-031:2008 in 4 mm safety technology - robust design - modern design - cable length 120 cm with 90° angled connector.
Measurements in the field of over-voltage category CAT I or CAT II can be performed using test leads without protective caps with metal, touchable probe tips up to 18 mm long. Measurements in the field of over-voltage category CAT III or Cat IV must only be performed using test leads with the protective caps, printed with CAT III/CAT IV and with a touchable and conductive section of the probe tip a maximum of 4 mm long.

Highly flexible silicone test leads red/black. Industrial version with 4 mm spring contact probe and protective caps.



Manufacturer : PEAKTECH
Factory number : TKS-4
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Messleitung
    • Design
    • 4 mm Federkontakt
    • Colour
    • rot / schwarz
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual