Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 7851 :: Tripods for measurement devices, professional

Item-No.: PEAKTECH 7851
€67,95
Category of goods: 1 = discountable

PEAKTECH 7851

  • Product Description
  • Technical information
  • General
    • Type
    • Stand for measuring devices
    • Design
    • Professional
    • Assembly
    • 48 - 146 cm
    • Colour
    • Blue/black
Many measuring instruments especially of the optical or acoustic measurement technology must be placed at a fixed location and accurately aligned. Therefore, these devices are equipped with a ¼ inch tripod thread with which an attachment to a camera-tripod is possible.
For this purpose, we now offer two stable and inexpensive tripods with many great features, such as a 360° rotatable panhead, arbitrarily adjustable inclination angle, stepless extendable legs and many more. For most precise alignment the tripods also have an integrated waterlevel.
All settings can be locked firmly, so that a repeated measurement under the same conditions is always possible without any trouble. The tripods are made of aluminum and synthetic materia, and also meet the highest standards of stability and strength, but are still very easy to carry and can be stored space saving in the included carrying case.

  • Device and camera tripods with ¼ inch thread
  • Max. Height: 145 cm
  • Min. Height: 48 cm
  • Max. Payload: 5 kg
  • High load capacity even for heavy gauges
  • Adjustable and rotatable panhead
  • Integrated bubble-level for high precision
  • Sturdy construction made of anodised aluminum
  • Modern design with many features
  • Light weight and easy to store
  • Accessories: Carrying Case



Manufacturer : PEAKTECH
Factory number : P 7851
Package weight : 1.601 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stand for measuring devices
    • Design
    • Professional
    • Assembly
    • 48 - 146 cm
    • Colour
    • Blue/black
Datasheet/manual