Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML TW 430 :: Test Leads, Tweezer, 1 A, 1 m

Item-No.: ML TW 430
€14,60
Category of goods: 1 = discountable

ML TW 430

  • Product Description
  • Technical information
  • General
    • Type
    • Messleitung
    • Design
    • Tweezer
    • Temperatur max.
    • 50 °C
    • Colour
    • rot / schwarz
  • Electrical values
    • Load limit
    • 33 V AC / 70 V DC
  • Measures
    • Cable length
    • 1 m
  • Packaging
    • Packaging
    • Einzelverpackung
Test Leads, Tweezer

• max. current: 1 A
• max. temperature: 50 °C
• max. voltage: 33 V AC / 70 V DC
• length: 1 m



Manufacturer : ELECTRO PJP
Factory number : 430
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Messleitung
    • Design
    • Tweezer
    • Temperatur max.
    • 50 °C
    • Colour
    • rot / schwarz
  • Electrical values
    • Load limit
    • 33 V AC / 70 V DC
  • Measures
    • Cable length
    • 1 m
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual