Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML 4412-4-100 SW :: Safety measuring lead with probe, black

Item-No.: ML 4412-4-100 SW
Colour:

€4,25
Category of goods: 1 = discountable

ML 4412-4-100 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Safety test lead
    • Design
    • 4 mm probe tip and 4 mm safety right-angle plug
    • Material
    • PVC litz wire
    • Assembly
    • 1.0 mm²
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 1000 V/to 20 A
  • Specials
    • Specification
    • 20 A
  • Implementation
    • Safety
    • CAT II
  • Measures
    • Cable length
    • 1 m
  • Packaging
    • Packaging
    • Einzelverpackung

Safety
measuring lead with 4 mm
probe and 4 mm
safety angle
plug.
1.0 mm² PVC stranded wire
1000 V CAT II/up to 20 A
Length: 1 m
Colour: black



Manufacturer : ELECTRO PJP
Factory number : 4412-D4-IEC-100 BLACK
Package weight : 0.034 kg
Technical information
  • General
    • Type
    • Safety test lead
    • Design
    • 4 mm probe tip and 4 mm safety right-angle plug
    • Material
    • PVC litz wire
    • Assembly
    • 1.0 mm²
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 1000 V/to 20 A
  • Specials
    • Specification
    • 20 A
  • Implementation
    • Safety
    • CAT II
  • Measures
    • Cable length
    • 1 m
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual