Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML 4012-4-100 RT :: Measuring lead with probe, 1 m, red

Item-No.: ML 4012-4-100 RT
Colour:

€3,20
Category of goods: 1 = discountable

ML 4012-4-100 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Test lead
    • Design
    • 4 mm probe tip and 4 mm standard plug
    • Material
    • PVC litz wire
    • Assembly
    • 1.0 mm²
    • Colour
    • Red
  • Electrical values
    • Load limit
    • 20 A
  • Measures
    • Cable length
    • 1.0 m
    • Ø
    • 4 (cable) mm

measuring lead with
4 mm probe and
4 mm plug.
1.0 mm² PVC stranded wire
Up to 20 A
Length: 1 m
Colour: red



Manufacturer : ELECTRO PJP
Factory number : 4112-D4-100 RED
Package weight : 0.039 kg
Technical information
  • General
    • Type
    • Test lead
    • Design
    • 4 mm probe tip and 4 mm standard plug
    • Material
    • PVC litz wire
    • Assembly
    • 1.0 mm²
    • Colour
    • Red
  • Electrical values
    • Load limit
    • 20 A
  • Measures
    • Cable length
    • 1.0 m
    • Ø
    • 4 (cable) mm
Datasheet/manual