Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML 2314 RT :: Leads, Crocodile Clips, 36 A, 1,5 m, red

Item-No.: ML 2314 RT
Colour:

€9,99
Category of goods: 1 = discountable

ML 2314 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Test lead
    • Design
    • With terminal
    • Colour
    • Red
  • Specials
    • Specification
    • 36 A
  • Implementation
    • Measurement range
    • 1000 V CAT III / 600 V CAT IV
  • Measures
    • Cable length
    • 1.5 m
Leads with Crocodile Clips

• Contact resistance: 45 mOhm
• Rated current: 36 A
• Rated voltage: 1000 V CAT III / 600 V CAT IV
• Color: red



Manufacturer : ELECTRO PJP
Factory number : 5066/2314-SIL-150-2
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Test lead
    • Design
    • With terminal
    • Colour
    • Red
  • Specials
    • Specification
    • 36 A
  • Implementation
    • Measurement range
    • 1000 V CAT III / 600 V CAT IV
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual