Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML 2031-100 GN :: Measuring lead plug/socket, 4 mm, 100 cm, green

Item-No.: ML 2031-100 GN
Colour:

€3,65
Category of goods: 1 = discountable

ML 2031-100 GN

  • Product Description
  • Technical information
  • General
    • Type
    • Test lead
    • Design
    • Extension
    • Colour
    • Green
  • Electrical values
    • Load limit
    • 33 V AC / 70 V DC
  • Specials
    • Specification
    • 12 A
  • Packaging
    • Packaging
    • Einzelverpackung
  • Interfaces
    • Connection
    • 4 mm

Measuring lead with uninsulated Ø4 mm banana plug on Ø4 mm safety banana plug.

  • Length: 100 cm

  • Colour: green

  • Cable: Silicone 0.75 mm²

  • Safety: 12 A / <33 V AC <70 V DC




Manufacturer : ELECTRO PJP
Factory number : 2031-100V
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Test lead
    • Design
    • Extension
    • Colour
    • Green
  • Electrical values
    • Load limit
    • 33 V AC / 70 V DC
  • Specials
    • Specification
    • 12 A
  • Packaging
    • Packaging
    • Einzelverpackung
  • Interfaces
    • Connection
    • 4 mm
Datasheet/manual