Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML 2031-100 GE :: Measuring lead plug/socket, 4 mm, 100 cm, yellow

Item-No.: ML 2031-100 GE
Colour:

€3,70
Category of goods: 1 = discountable

ML 2031-100 GE

  • Product Description
  • Technical information
  • General
    • Type
    • Test lead
    • Design
    • Extension
    • Colour
    • Yellow
  • Specials
    • Specification
    • 12 A
  • Implementation
    • Measurement range
    • 33 V AC / 70 V DC
  • Interfaces
    • Connection
    • 4 mm

Measuring lead with uninsulated Ø4 mm banana plug on Ø4 mm safety banana plug.

  • Length: 100 cm

  • Colour: yellow

  • Cable: Silicone 0.75 mm²

  • Safety: 12 A / <33 V AC <70 V DC




Manufacturer : ELECTRO PJP
Factory number : 2031-100J
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Test lead
    • Design
    • Extension
    • Colour
    • Yellow
  • Specials
    • Specification
    • 12 A
  • Implementation
    • Measurement range
    • 33 V AC / 70 V DC
  • Interfaces
    • Connection
    • 4 mm
Datasheet/manual