0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAG D7F4 RT :: magnetic Adapter, 7 mm, 12 A, red

Item-No.: MAG D7F4 RT
Colour:

€4,70
Category of goods: 1 = discountable

MAG D7F4 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Magnetic adapter
    • Colour
    • Red
  • Electrical values
    • Load limit
    • 33 V AC / 70 V DC
  • Specials
    • Specification
    • 12 A
  • Measures
    • Ø
    • 7 mm
  • Packaging
    • Packaging
    • Einzelverpackung
magnetic adapter

• Magnet diameter: 7 mm
• Rated current: 12 A
• Rated voltage: 33 V AC / 70 V DC
• Color: red



Manufacturer : ELECTRO PJP
Factory number : ADAMAGNETD7F4-2
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnetic adapter
    • Colour
    • Red
  • Electrical values
    • Load limit
    • 33 V AC / 70 V DC
  • Specials
    • Specification
    • 12 A
  • Measures
    • Ø
    • 7 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual