Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAG D10F4 BL :: magnetic Adapter, 10 mm, 4 A, blue

Item-No.: MAG D10F4 BL
Colour:

€7,70
Category of goods: 1 = discountable

MAG D10F4 BL

  • Product Description
  • Technical information
  • General
    • Type
    • Magnetic adapter
    • Design
    • 10 mm
    • Colour
    • Blue
  • Specials
    • Specification
    • 4 A
  • Implementation
    • Measurement range
    • max. 33 V AC / 100 V DC
magnetic adapter

• Magnet diameter: 10 mm
• Rated current: 4 A
• Rated voltage: 33 V AC / 100 V DC
• Color: blue



Manufacturer : ELECTRO PJP
Factory number : ADAMAGENTD10F4-6
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnetic adapter
    • Design
    • 10 mm
    • Colour
    • Blue
  • Specials
    • Specification
    • 4 A
  • Implementation
    • Measurement range
    • max. 33 V AC / 100 V DC
Datasheet/manual