Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAG 8 IEC4 RT :: magnetic Adapter, 8 mm, 4 A, red

Item-No.: MAG 8 IEC4 RT
Colour:

€7,99
Category of goods: 1 = discountable

MAG 8 IEC4 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Magnetic adapter
    • Colour
    • Red
  • Specials
    • Specification
    • 4 A
  • Measures
    • Ø
    • 8 mm
  • Packaging
    • Packaging
    • Einzelverpackung
magnetic adapter

• Magnet diameter: 8 mm
• Rated current: 4 A
• Rated voltage: 1000 V CAT III / 600 V CAT IV
• Color: red



Manufacturer : ELECTRO PJP
Factory number : 606MG8.0-IEC4-2
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnetic adapter
    • Colour
    • Red
  • Specials
    • Specification
    • 4 A
  • Measures
    • Ø
    • 8 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual