Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAG 10 IEC2 SW :: magnetic Adapter, 10 mm, 4 A, black

Item-No.: MAG 10 IEC2 SW
Colour:

€8,80
Category of goods: 1 = discountable

MAG 10 IEC2 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Magnetic adapter
    • Design
    • 10 mm
    • Colour
    • Black
  • Specials
    • Specification
    • 4 A
magnetic adapter

• Magnet diameter: 10 mm
• Rated current: 4 A
• Rated voltage: 1000 V CAT III / 600 V CAT IV
• Color: black



Manufacturer : ELECTRO PJP
Factory number : 606MG10-IEC2-0
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnetic adapter
    • Design
    • 10 mm
    • Colour
    • Black
  • Specials
    • Specification
    • 4 A
Datasheet/manual