0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE TL76 :: Fluke TL76 set of universal test leads

Item-No.: FLUKE TL76
€46,60
Category of goods: 1 = discountable

TL76

  • Product Description
  • Technical information
  • General
    • Type
    • Universal test leads
    • Design
    • Pointed 4 mm banana plug
    • Model
    • TwistGuard
    • Colour
    • Red/black
  • Specials
    • Specification
    • 10 A
  • Implementation
    • Safety
    • CAT II 1000 V
  • Measures
    • Cable length
    • 1.5 m
  • Packaging
    • Packaging
    • Einzelverpackung
• A pair of 1.5 metre long silicone test leads (red, black) with right-angled shielded banana plug
• Pointed 4-mm banana plug (removable) for use in European wall sockets (4 mm)
• Pointed 4-mm banana plug can be removed to make it easier to access to the terminal blocks (2 mm)
• Removable, insulated IC caps allow the testing of cables spaced close together, as well as compliance with GS38.
• Measurement category CAT II, 1000 V, 10 A
• CAT III 1000 V/CAT IV 600 V only with protective cap



Manufacturer : FLUKE
Factory number : 2032684
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal test leads
    • Design
    • Pointed 4 mm banana plug
    • Model
    • TwistGuard
    • Colour
    • Red/black
  • Specials
    • Specification
    • 10 A
  • Implementation
    • Safety
    • CAT II 1000 V
  • Measures
    • Cable length
    • 1.5 m
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual