0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE TL75-1 :: TL75 -1 hard point TM test lead set

Item-No.: FLUKE TL75-1
€26,80
Category of goods: 1 = discountable

TL75-1

  • Product Description
  • Technical information
  • General
    • Type
    • Hard Point TM test lead set
    • Model
    • TwistGuard
    • Colour
    • Red/black
  • Specials
    • Specification
    • Suitable for standard measurements
  • Implementation
    • Safety
    • CAT II 1000 V
  • Measures
    • Cable length
    • 1.5 m
  • Packaging
    • Packaging
    • Einzelverpackung
• A pair of silicone test leads (red/black) with convenient handle and right-angled connector (1.5 m long)
• Well suited for standard measurements
• Cat II 1000 V, 10 A suitable
• EN/IEC 61010-031:2002 +A1:2008
• One year warranty



Manufacturer : FLUKE
Factory number : 3971218
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hard Point TM test lead set
    • Model
    • TwistGuard
    • Colour
    • Red/black
  • Specials
    • Specification
    • Suitable for standard measurements
  • Implementation
    • Safety
    • CAT II 1000 V
  • Measures
    • Cable length
    • 1.5 m
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual