Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE TL175E :: Fluke TL175E TwistGuard test leads

Item-No.: FLUKE TL175E
€34,95
Category of goods: 1 = discountable

TL175E

  • Product Description
  • Technical information
  • General
    • Type
    • TwistGuard test leads
    • Design
    • Removable test probes
    • Colour
    • Red/black
  • Measures
    • Length
    • 19 mm
    • Ø
    • 4 mm
  • Electrical values
    • Load limit
    • CAT IV 600 V, maximum 10 A

TL175E TwistGuard™ test leads

• Adjustable test probe length
• Work safely in different environments
• WearGuard™ shows damage to the test leads
• Extremely durable strain relief

TL175E includes detachable, 4-mm spring tips, so that the test leads can be used for diverse purposes (only applicable in the CATII 1000V range)

Features:
• Patented, extendable sheath on the probe, which meets the latest safety requirements to reduce the protruding probe and at the same time meets the versatility required for most measurements
• The length of the protruding test probe can be changed from 19 mm to 4 mm.
• New wear and tear indicator WearGuard™ for test leads. Each lead is insulated with two silicon layers; the internal contrast colour is visible if the line is nicked, scratched or otherwise damaged and must be replaced
• Double insulated silicone test leads. TL175E withstands high temperatures and remains flexible at low temperatures.
• Extremely durable strain relief at both the tip and the connector; tested for more than 30,000 bends without failure.
• Universal input connector fits in all the instruments that work with shielded 4 mm standard banana plugs.
• Approved for: CAT II 1000 V, CAT III 1000 V, CAT IV 600 V, maximum 10 A, pollution rate 2
• Test leads always show the currently selected measurement category (CATII or CATIII/IV)
• Environmental specifications: -20°C to 55°C; Altitude: 2000 m
• Complies with EN61010-031



Manufacturer : FLUKE
Factory number : 3565554
Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • TwistGuard test leads
    • Design
    • Removable test probes
    • Colour
    • Red/black
  • Measures
    • Length
    • 19 mm
    • Ø
    • 4 mm
  • Electrical values
    • Load limit
    • CAT IV 600 V, maximum 10 A
Datasheet/manual