Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CC 311A :: Replacement test cords, red/black

Item-No.: CC 311A
€5,90
Category of goods: 1 = discountable

CC 311A

  • Product Description
  • Technical information
  • General
    • Type
    • Spare test cords
    • Assembly
    • 2 mm probe tips to 4 mm banana plugs
    • Colour
    • Red/black
  • Measures
    • Cable length
    • 1.0 m

Test cord set,
2-mm probes
Banana plug, 4 mm
Length approx. 1.0 m
Colour: Red/black



Manufacturer : ELECTRO PJP
Factory number : 4010-2-100 RT/SW
Package weight : 0.039 kg
Technical information
  • General
    • Type
    • Spare test cords
    • Assembly
    • 2 mm probe tips to 4 mm banana plugs
    • Colour
    • Red/black
  • Measures
    • Cable length
    • 1.0 m
Datasheet/manual