Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD FMCEE :: CEE-Typ, 5-pol <> 5 x 4 mm fe male

Item-No.: AD FMCEE
€78,30
Category of goods: 1 = discountable

AD FMCEE

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter
    • Design
    • CEE type
  • Specials
    • Specification
    • 16 A
  • Implementation
    • Measurement range
    • 415 V AC - CAT II
adapter plug

CEE-type, 5-pin <> 5 x 4 mm socket

• Rated current: 16 A
• Rated voltage: 415 V AC - CAT II



Manufacturer : ELECTRO PJP
Factory number : ADAFMCEE
Package weight : 0.239 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter
    • Design
    • CEE type
  • Specials
    • Specification
    • 16 A
  • Implementation
    • Measurement range
    • 415 V AC - CAT II
Datasheet/manual