Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PT 932 :: Speaker terminal with push terminals, 4-pole

Item-No.: PT 932
€0,21
Category of goods: 1 = discountable

PT 932

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker terminal
    • Design
    • 59 mm hole spacing
    • Pole number
    • 4
    • Assembly
    • With push terminals
    • Colour
    • Red/black
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Length
    • 71 mm
    • Width
    • 23 mm
    • Cable inlet Ø
    • 4,0 x 3,4 mm

Speaker push terminals

Height: approx. 19mm
Width of the terminal lugs: approx. 4.3mm
Spacing of the solder connections (centre): approx. 12.7mm



Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker terminal
    • Design
    • 59 mm hole spacing
    • Pole number
    • 4
    • Assembly
    • With push terminals
    • Colour
    • Red/black
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Length
    • 71 mm
    • Width
    • 23 mm
    • Cable inlet Ø
    • 4,0 x 3,4 mm
Datasheet/manual