Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 02RE :: Speaker terminal, square design

Item-No.: LT 02RE
€1,70
Category of goods: 1 = discountable

LT 02RE

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker terminal
    • Design
    • For cables with 6 mm or 4 mm banana plug
    • Pole number
    • 2
    • Assembly
    • Flush countersunk push terminals
    • Material
    • Gold-plated
    • Colour
    • Red/black
  • Specials
    • Specification
    • Square
  • Measures
    • Width
    • 75.9 mm
    • Height
    • 75.9 mm

Speaker terminal, square design, for recessed installation



Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker terminal
    • Design
    • For cables with 6 mm or 4 mm banana plug
    • Pole number
    • 2
    • Assembly
    • Flush countersunk push terminals
    • Material
    • Gold-plated
    • Colour
    • Red/black
  • Specials
    • Specification
    • Square
  • Measures
    • Width
    • 75.9 mm
    • Height
    • 75.9 mm
Datasheet/manual