Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BKG RT :: Loudspeaker terminal jack, red

Item-No.: BKG RT
Colour:

€3,40
Category of goods: 1 = discountable

BKG RT

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker terminal
    • Design
    • Panel jack
    • Pole number
    • 1
    • Assembly
    • M5 threaded stud
    • Material
    • Gold-plated
    • Colour
    • Red
  • Specials
    • Specification
    • With colour identification ring
  • Measures
    • Cable inlet Ø
    • 4.0 mm
    • Length
    • 27.8 mm
    • Ø
    • 12 mm
Gold-plated loudspeaker terminal


Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker terminal
    • Design
    • Panel jack
    • Pole number
    • 1
    • Assembly
    • M5 threaded stud
    • Material
    • Gold-plated
    • Colour
    • Red
  • Specials
    • Specification
    • With colour identification ring
  • Measures
    • Cable inlet Ø
    • 4.0 mm
    • Length
    • 27.8 mm
    • Ø
    • 12 mm
Datasheet/manual