Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTSW SW :: Angled speaker plug, screw connection, black

Item-No.: LTSW SW
Colour:

€0,21
Category of goods: 1 = discountable

LTSW SW

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker plug
    • Design
    • Right-angle plug
    • Material
    • Plastic housing
    • Colour
    • Black
  • Interfaces
    • Connection
    • Screw terminal

Angled speaker plug

Ideal for the installation of car hi-fi devices or for connections in the smallest of spaces.



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker plug
    • Design
    • Right-angle plug
    • Material
    • Plastic housing
    • Colour
    • Black
  • Interfaces
    • Connection
    • Screw terminal
Datasheet/manual