Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTS 21 SW :: Loudspeaker plug, solder connection, black

Item-No.: LTS 21 SW
€0,22
Category of goods: 1 = discountable

LTS 21 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker plug
    • Design
    • Straight
    • Material
    • Plastic housing
    • Colour
    • Black
  • Specials
    • Specification
    • Without kink protection
  • Interfaces
    • Connection
    • Soldered connection
Speaker plug with solder connection


Package weight : 0.0029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker plug
    • Design
    • Straight
    • Material
    • Plastic housing
    • Colour
    • Black
  • Specials
    • Specification
    • Without kink protection
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual