Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP 119S :: Loudspeaker connector, screw terminals, black

Item-No.: HP 119S
€0,32
Category of goods: 1 = discountable

HP 119S

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker plug
    • Design
    • Straight
    • Material
    • Plastic housing
    • Colour
    • Black
  • Specials
    • Specification
    • With kink protection
  • Interfaces
    • Connection
    • Screw terminal
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 35 mm
    • Ø
    • 14.9 mm
Small speaker connector with screw terminals


Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker plug
    • Design
    • Straight
    • Material
    • Plastic housing
    • Colour
    • Black
  • Specials
    • Specification
    • With kink protection
  • Interfaces
    • Connection
    • Screw terminal
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 35 mm
    • Ø
    • 14.9 mm
Datasheet/manual