Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS STELLA LIGHT :: VISATON Stella Light kit, pair


VIS STELLA LIGHT

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker kit
    • Model
    • STELLA LIGHT
    • Technology
    • 2-way system
    • Assembly
    • Without enclosure
    • Design
    • 2-way system
  • Electrical values
    • Performance
    • 60 W
    • Impedance
    • 4 Ohm
    • Music power rating
    • 100 W

Visaton STELLA LIGHT

To be clear from the start: This small STELLA LIGHT speaker packs a considerable punch. While the speaker looks it is compact or even "cute", this definitely does not apply to the maximum sound pressure level it can reach. The combination of universal full-range FRS 8 8 Ohm speaker and W 170 S 8 Ohm woofer shines thanks to the unbelievable level control.

The fact that the cut-off frequency is very low 200 Hz benefits the positioning accuracy of Stella Light and generates an image of the stage that easily earns the "live" label. The FRS 8 8 Ohm full-range speaker is remarkably detailed in its output: even the higher frequencies are reproduced accurately and with clear focus. Complemented by the W 170 S 8 Ohm woofer, this combination covers virtually the full range of frequencies required.

Whether used as computer speakers to the left and right of a desk or as a stereo set for a sitting room or bedroom, this speaker is universal in a wide range of environments thanks to its excellent value-for-money, without putting too much strain on your wallet. The simple yet effective and intriguingly designed series frequency crossover rounds the system off to produce an affordable building kit.

The kit includes all components listed in this equipment list, but not the cabinet.

Included with delivery for 1 pair of speakers:
• 2x full-range speakers FRS 8 8 Ohm
• 2x woofers: W 170 S 8 Ohm
• 2x crossover components: Bipolar electrolytic capacitor, 150 µF
• 2x crossover components: SP 3.3 mH/0.6 mm
• 2x terminals: ST 77
• 2x bass reflex tube: BR 19.24 (shortened to 170 mm)
• 4 bags Damping material: Polyester wool
• 2x3 m cable 2 x 1.5 mm²
• 8x special wood screws 4 x 25 mm
• 16x countersunk head screws 3.5 x 25 mm

Suggested application
http://www.visaton.de/de/bauvorschlaege/breitband/stella_light/bauanleitung.html

Specifically not included: the speaker cabinet, which must be made by users themselves!



Manufacturer : VISATON
Factory number : 5896
Package weight : 4.352 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker kit
    • Model
    • STELLA LIGHT
    • Technology
    • 2-way system
    • Assembly
    • Without enclosure
    • Design
    • 2-way system
  • Electrical values
    • Performance
    • 60 W
    • Impedance
    • 4 Ohm
    • Music power rating
    • 100 W
Datasheet/manual