Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS MB 208/H :: VISATON kit MB 208/H piece

Item-No.: VIS MB 208/H
€149,00




VIS MB 208/H

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker kit
    • Model
    • MB 208/H
    • Technology
    • 2-way system
    • Assembly
    • Without enclosure
  • Electrical values
    • Performance
    • 80 W
    • Impedance
    • 4 Ohm
    • Music power rating
    • 140 W

The MB 208/H is a compact, high-output speaker. It is equipped with two high-efficiency 20-cm BG 20 full-range speakers (8 ohm), which work in parallel, and the HTH 8.7 8 Ohm tweeter horn. In addition to use as a vocal and instrumental monitor in small and medium-sized rooms, the speaker is great as a top unit in combination with a subwoofer (e.g. MB 115/B) for larger public address requirements.

The speaker's D'Appolito arrangement means that less sound is emitted upwards and downwards. This directional effect decreases the annoying reverb in large rooms; this decrease has a positive impact due to improved speech intelligibility and less feedback. When it comes to sound quality, the MB 208/h works to a very high level. The sound imbalance often experienced with musicians' speakers is not an issue here. In conjunction with the MB 115/B, there is no reason why Hi-Fi sound quality should not be achieved.

The compact size and resulting ease of transportation are of huge benefit for mobile use in particular.

Technical data:
• Rated power with high pass filter 200 W
• Music power with high pass filter 300 W
• Rated power: 80 W
• Music power 140 W

Specifically not included: the speaker cabinet, which must be made by users themselves!



Manufacturer : VISATON
Factory number : 5931
Package weight : 4.92 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker kit
    • Model
    • MB 208/H
    • Technology
    • 2-way system
    • Assembly
    • Without enclosure
  • Electrical values
    • Performance
    • 80 W
    • Impedance
    • 4 Ohm
    • Music power rating
    • 140 W
Datasheet/manual