Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS EXPERIENCE :: VISATON speaker kit


VIS EXPERIENCE

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker kit
    • Model
    • EXPERIENCE
    • Assembly
    • Without enclosure
    • Design
    • Paar
  • Specials
    • Specification
    • 110 l bass reflex system
  • Electrical values
    • Performance
    • 180 W
    • Impedance
    • 4 Ohm
    • Music power rating
    • 300 W

Visaton EXPERIENCE V 20

The EXPERIENCE V 20 is designed as a 96-litre bass reflex cabinet and features a baffle arrangement based on the D'Appolito principle arranged symmetrically around the tweeter. To suppress any unwanted interference from the baffle on the beam pattern, the entire mid-range to high-range unit is not positioned in the centre, but towards the inner side.

The two parallel W 200 S 8 Ohm drivers acts as woofers in the EXPERIENCE V 20 up to approx. 450 Hz, and this is where the mid-range drivers come into play. The W 130 S 8 Ohm drivers are also connected in parallel and cover the mid-range frequency up to approx. 3000 Hz, with the G 25 FFL 8 Ohm textile dome taking over at the high range.

The frequency crossover is intended for bi-wiring technology.

From very first minute of listening to the EXPERIENCE V 20, you will experience the unbridled exuberance of these speakers. In the lower octave levels, the two 20-cm woofers produce precise bass sounds that pack a dynamic punch unusual for speakers of this size. The base range (100 - 300 Hz) has a warm sound, while the mid-range produces absolutely linear, undistorted sound; the overall effect is of very tangible sounds, perfectly separated from the speaker itself. The crystal-clear, airy high-range playback from the 25-mm fabric dome adds the final touch to the top frequency end.

Technical data:
• Rated power: 180 W
• Music power 300 W
• Nominal impedance Z 4 ohm
• Transmission range: (-10 dB) 29 - 30,000 Hz
• Mean sound pressure level 88 dB (1 W/1 m)
• Cut-off frequency 450/3000 Hz
• Cabinet principle Bass reflex
• Net volume 96 l + 5.5 l
• External height 1300 mm
• External width 300 mm
• External depth 360 mm

The kit includes all components listed in this equipment list, but not the cabinet.

Included with delivery for 1 pair of speakers:
• 2x tweeters: G 25 FFL 8 ohm
• 4x mid-range speakers: W 130 S 8 ohm
• 4x woofers: W 200 S 8 ohm
• 2x EXPERIENCE V 20 crossovers
• 4x bass-reflex tube: BR 15.34 (full length)
• 2x terminals: BT 95/75
• 12 bags Damping material: Polyester wool
• 56x wood screws: 3.5 x 19 mm
• 2x3 m cable 2 x 1.5 mm²
• 2x2.5 m cable 2 x 2.5 mm²

Suggested application
http://www.visaton.de/de/bauvorschlaege/3_wege/experience_v20/bauanleitung.html


Specifically not included: the speaker cabinet, which must be made by users themselves!



Manufacturer : VISATON
Factory number : 5965
Package weight : 16.38 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker kit
    • Model
    • EXPERIENCE
    • Assembly
    • Without enclosure
    • Design
    • Paar
  • Specials
    • Specification
    • 110 l bass reflex system
  • Electrical values
    • Performance
    • 180 W
    • Impedance
    • 4 Ohm
    • Music power rating
    • 300 W
Datasheet/manual