Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS BIJOU :: VISATON Bijou kit, pair


VIS BIJOU

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker kit
    • Model
    • BIJOU
    • Technology
    • 2-way system
    • Assembly
    • Without enclosure
    • Design
    • 2-way system
  • Specials
    • Specification
    • 10 l bass reflex system
  • Electrical values
    • Performance
    • 60 W
    • Impedance
    • 8 Ohm
    • Music power rating
    • 90 W

BIJOU

Item no. 5917
Characteristics and sound properties

The BIJOU is a compact shelf-mounted speaker with high-end driver equipment. The AL 130 8 Ohm is responsible for the lower mid-range in the ten-litre cabinet together with the large bass reflex vent at the front and generates powerful, deep bass playback. This bass is magnified yet further if the speaker is positioned near a wall.

In the BIJOU speaker, the KE 25 SC 8 Ohm ceramic dome acts as the tweeter and cuts in from 2000 Hz. Due to its low resonance frequency, this driver is ideal for full-range use. Thanks to its high level-accuracy, this driver produces crystal-clear, distortion-free high ranges whatever the volume level.

It is, in part, thanks to these high-quality drivers that the sophisticated crossover (which uses only very few components) produces a virtually linear frequency response from this classic two-way combination. The result is a compact speaker that impresses with its balanced yet "grown-up" sound.

Specifically not included:
the speaker cabinet, which must be made by users
themselves!



Manufacturer : VISATON
Factory number : 5917
Package weight : 6.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker kit
    • Model
    • BIJOU
    • Technology
    • 2-way system
    • Assembly
    • Without enclosure
    • Design
    • 2-way system
  • Specials
    • Specification
    • 10 l bass reflex system
  • Electrical values
    • Performance
    • 60 W
    • Impedance
    • 8 Ohm
    • Music power rating
    • 90 W
Datasheet/manual