reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS ARIA2 :: VISATON ARIA 2 kit

Item-No.: VIS ARIA2
€291,75




Visaton Aria 2

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker kit
    • Assembly
    • Without enclosure
    • Design
    • 2-way system
  • Electrical values
    • Impedance
    • 8 Ohm

The ARIA 2 is a small two-way shelf-top speaker with two TI 100 8 ohm high-end low mid-range drivers and G 20 SC 8 ohm high range dome. It is suitable both as a satellite in stereo systems and for use in multi-channel systems. It can be combined with larger speakers, such as the VOX 200, where it takes over the centre speaker role or effects role, or it can be used to cover all channels. The lower limiting frequency is 75 Hz, i.e. deep-bass should be left to an active subwoofer and the satellites will need protecting with a high-pass, or they should be run in small mode in multichannel systems.

If mounted directly on the wall or in a shelf, the bass reflex tube can be attenuated or enclosed to compensate the resulting bass boost.

The kit includes all components listed in this equipment list, but not the cabinet.

1x tweeter G 20 SC 8 ohm
2x woofers DT 100 8 ohm
1x crossover, ARIA 2 crossover
2x bass reflex tubes BR 6.8 (full length)
1x terminal ST 77
1/2 bag Damping material polyester wool
8x wood screws 3.5 x 19 mm
8x countersunk head screws 3.5 x 25 mm
1-m cable, 2 x 1.5 mm²

(kit for one speaker)


Specifically not included:
the speaker cabinet, which must be made by users
themselves!



Manufacturer : VISATON
Factory number : 5946
Package weight : 3.675 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker kit
    • Assembly
    • Without enclosure
    • Design
    • 2-way system
  • Electrical values
    • Impedance
    • 8 Ohm
Datasheet/manual