Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS ARIA :: VISATON kit (piece) ARIA


VIS ARIA

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker kit
    • Model
    • ARIA
    • Technology
    • 2-way system
    • Assembly
    • Without enclosure
  • Electrical values
    • Performance
    • 40 W
    • Impedance
    • 8 Ohm
    • Music power rating
    • 60 W

ARIA

The ARIA is a small two-way shelf-mounted speaker with high-end low -range driver TI 100 8 ohm and high range dome G 20 SC 8 ohm. It is suitable both as a satellite in stereo systems and for use in multi-channel systems. It can be combined with larger speakers, such as the VOX 200, where it takes over the centre speaker role or effects role, or it can be used to cover all channels. The lower limiting frequency is 75 Hz, i.e. deep-bass should be left to an active subwoofer and the satellites will need protecting with a high-pass, or they should be run in small mode in multichannel systems.

If mounted directly on the wall or in a shelf, the bass reflex tube can be attenuated or enclosed to compensate the resulting bass boost.

Assembly list for 1 speaker

The kit includes all components listed this equipment list, but not the cabinet.


1x tweeter G 20 SC 8 ohm
1x woofer TI 100 8 ohm
1x crossover, ARIA crossover
1x bass reflex tube BR 6.8 (full length)
1x terminal ST 77
1/4 bag Damping material polyester wool
4x wood screws 3.5 x 19 mm
8x countersunk head screws 3.5 x 25 mm
0.75-m cable 2 x 1.5 mm2

Specifically not included: the speaker cabinet, which must be made by users themselves!



Manufacturer : VISATON
Factory number : 5945
Package weight : 2.726 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker kit
    • Model
    • ARIA
    • Technology
    • 2-way system
    • Assembly
    • Without enclosure
  • Electrical values
    • Performance
    • 40 W
    • Impedance
    • 8 Ohm
    • Music power rating
    • 60 W
Datasheet/manual