0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS ALTO IIIC :: VISATON speaker kit for two speakers


VIS ALTO IIIC

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker kit
    • Model
    • ALTO IIIC
    • Technology
    • 3-way system
    • Assembly
    • Without enclosure
    • Design
    • Paar
  • Specials
    • Specification
    • 55 l bass reflex system
  • Electrical values
    • Performance
    • 100 W
    • Impedance
    • 4 Ohm
    • Music power rating
    • 180 W
The ALTO III c is designed as a three-way column speaker with a total internal volume of 55 litres. The twin bass arrangement using two W 170 S 8 ohm drivers in parallel ensures extremely powerful low-ranging bass sounds, which are crisp and impressive, even with a hard-hitting beat.

The 10-cm mid-range cone W 100 S 4 ohm takes over from approx. 450 Hz up and is mounted in a three-litre enclosure. Individual instruments and solo voices are played over the entire mid range to be very tangible and distortion-free, where the precise definition of virtual sound sources and their associated range layering (typical of good mid-range cones) really comes to the fore.

Above approx. 3500 Hz, the crisp 19-mm tweeter cone DT 94 8 ohm rounds off the sound experience. The exuberant joy of listening to the ALTO III c will put a smile on your face, even after listening to music hours on end.


All equipment included
two speakers with all necessary
components: Speaker, pre soldered
Frequency crossovers, cables, terminals,
damping material etc.
Specifically not included:
the speaker cabinet, which must be made by users
themselves!



Manufacturer : VISATON
Factory number : 5972
Package weight : 9.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker kit
    • Model
    • ALTO IIIC
    • Technology
    • 3-way system
    • Assembly
    • Without enclosure
    • Design
    • Paar
  • Specials
    • Specification
    • 55 l bass reflex system
  • Electrical values
    • Performance
    • 100 W
    • Impedance
    • 4 Ohm
    • Music power rating
    • 180 W
Datasheet/manual