Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS ALTO II :: VISATON speaker kit (pair)


VIS ALTO II

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker kit
    • Model
    • ALTO II
    • Technology
    • 2-way system
    • Assembly
    • Without enclosure
    • Design
    • Paar
  • Specials
    • Specification
    • 30 l bass reflex system
  • Electrical values
    • Performance
    • 60 W
    • Impedance
    • 4 Ohm
    • Music power rating
    • 100 W

The two-way column speaker ALTO II, which is designed as a 30-litre bass reflex system, is another suggested application from the ALTO series. This suggested application uses the same driver equipment as with the ALTO I, whereby a powerful and responsive bass was created in the lower octaves by effectively utilising the larger cabinet volume and by having optimum bass frequency.

In addition, the ALTO II is especially well-suited to upgrading the sound of affordable compact systems.

The ALTO II can be positioned anywhere in a room, producing a clearly defined spatial sound.

Included with delivery:
• 2x tweeters: DT 94 8 ohm
• 2x low mid-range drivers: W 170 S 4 ohm
• 2x crossovers: ALTO I/II crossover (with terminal, cable and plugs)
• 2x bass reflex tubes: BR 15.34 (full length)
• 4 bags Damping material: polyester wool
• 24x wood screws 3.5 x 19 mm

Specifically not included: the speaker cabinet, which must be made by users themselves!



Manufacturer : VISATON
Factory number : 5967
Package weight : 4.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker kit
    • Model
    • ALTO II
    • Technology
    • 2-way system
    • Assembly
    • Without enclosure
    • Design
    • Paar
  • Specials
    • Specification
    • 30 l bass reflex system
  • Electrical values
    • Performance
    • 60 W
    • Impedance
    • 4 Ohm
    • Music power rating
    • 100 W
Datasheet/manual