Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LB2PS :: Headphone jack

Item-No.: LB2PS
€0,22
Category of goods: 1 = discountable

LB2PS

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker plug
    • Design
    • Panel jack
    • Pole number
    • 2
    • Assembly
    • Without switch
    • Material
    • Plastic housing
    • Colour
    • Black
  • Interfaces
    • Connection
    • Solder version

Loudspeaker panel jack

Model with soldered connection.



Package weight : 0.0031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker plug
    • Design
    • Panel jack
    • Pole number
    • 2
    • Assembly
    • Without switch
    • Material
    • Plastic housing
    • Colour
    • Black
  • Interfaces
    • Connection
    • Solder version
Datasheet/manual