Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HJ 215S :: Loudspeaker coupler, screw fitting, black

Item-No.: HJ 215S
€0,34
Category of goods: 1 = discountable

HJ 215S

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker coupling
    • Design
    • Straight
    • Pole number
    • 2
    • Material
    • Plastic housing
    • Colour
    • Black
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • Screw terminal
  • Measures
    • Length
    • 40.9 mm
    • Ø
    • 14.9 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²

Small design loudspeaker coupler with screw connection



Package weight : 0.0049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker coupling
    • Design
    • Straight
    • Pole number
    • 2
    • Material
    • Plastic housing
    • Colour
    • Black
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • Screw terminal
  • Measures
    • Length
    • 40.9 mm
    • Ø
    • 14.9 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual