0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSKS 4 :: Cable lug, gold-plated, for 4.0 mm²

Item-No.: LSKS 4
€0,86
Category of goods: 1 = discountable

LSKS 4

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker plug
    • Assembly
    • Gabelöffnung: 6.4 mm
    • Material
    • Metal
    • Colour
    • Gold
  • Specials
    • Specification
    • Gold-plated
  • Measures
    • Cable inlet Ø
    • 4.0 mm
Cable lug, gold-plated

Fork spacing: 6.4 mm



Package weight : 0.0013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker plug
    • Assembly
    • Gabelöffnung: 6.4 mm
    • Material
    • Metal
    • Colour
    • Gold
  • Specials
    • Specification
    • Gold-plated
  • Measures
    • Cable inlet Ø
    • 4.0 mm
Datasheet/manual