Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSKS 10 :: Lug, gold plated, for cable diameter 10mm

Item-No.: LSKS 10
€0,99
Category of goods: 1 = discountable

LSKS 10

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker plug
    • Assembly
    • Fork opening: 7 mm
    • Material
    • Metal
    • Colour
    • Gold
  • Specials
    • Specification
    • Gold-plated
  • Measures
    • Cable inlet Ø
    • 10 mm
Lug, gold plated, fork Opening: 7mm


Package weight : 0.0102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker plug
    • Assembly
    • Fork opening: 7 mm
    • Material
    • Metal
    • Colour
    • Gold
  • Specials
    • Specification
    • Gold-plated
  • Measures
    • Cable inlet Ø
    • 10 mm
Datasheet/manual