Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSAK SW :: Terminal, gold-plated, black coloured ring


LSAK SW

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker plug
    • Assembly
    • Back of 4.0 mm socket
    • Material
    • Metal
    • Colour
    • Gold
    • Technology
    • For wall thicknesses up to 25 m
  • Specials
    • Specification
    • Gold-plated
  • Interfaces
    • Connection
    • Cross-hole: 5.0 mm
  • Implementation
    • Color coding
    • Black
  • Measures
    • Cable inlet Ø
    • 7.5 mm

Speaker terminal, gold-plated, with colour ID ring

Wall thickness up to 25 mm



Package weight : 0.0102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker plug
    • Assembly
    • Back of 4.0 mm socket
    • Material
    • Metal
    • Colour
    • Gold
    • Technology
    • For wall thicknesses up to 25 m
  • Specials
    • Specification
    • Gold-plated
  • Interfaces
    • Connection
    • Cross-hole: 5.0 mm
  • Implementation
    • Color coding
    • Black
  • Measures
    • Cable inlet Ø
    • 7.5 mm
Datasheet/manual