Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSG 5 SW :: Banana plug, gold plated, hole Ø=5 mm

Item-No.: BSG 5 SW
€1,45
Category of goods: 1 = discountable

BSG 5 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker plug
    • Design
    • Banana plug
    • Assembly
    • Back of 4.0 mm socket
    • Material
    • Gold-plated
    • Colour
    • Black
  • Specials
    • Specification
    • Colour indentification ring
  • Interfaces
    • Connection
    • Cross-hole: 5.0 mm

Banana plug for speaker cables

Gold-plated, with colour ring



Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker plug
    • Design
    • Banana plug
    • Assembly
    • Back of 4.0 mm socket
    • Material
    • Gold-plated
    • Colour
    • Black
  • Specials
    • Specification
    • Colour indentification ring
  • Interfaces
    • Connection
    • Cross-hole: 5.0 mm
Datasheet/manual