0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSG 10 SW :: Banana plug, gold plated, cross hole, Ø=10 mm

Item-No.: BSG 10 SW
€3,45
Category of goods: 1 = discountable

BSG 10 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker plug
    • Design
    • Banana plug
    • Assembly
    • Back of 4.0 mm socket
    • Material
    • Metal
    • Colour
    • Gold
  • Specials
    • Specification
    • Gold-plated
  • Interfaces
    • Connection
    • Cross-hole: 5.0 x 10.0 mm
  • Implementation
    • Color coding
    • Black
  • Measures
    • Cable inlet Ø
    • 10 mm
Banana plug for speaker cables

Gold-plated, with colour ring



Package weight : 0.0102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker plug
    • Design
    • Banana plug
    • Assembly
    • Back of 4.0 mm socket
    • Material
    • Metal
    • Colour
    • Gold
  • Specials
    • Specification
    • Gold-plated
  • Interfaces
    • Connection
    • Cross-hole: 5.0 x 10.0 mm
  • Implementation
    • Color coding
    • Black
  • Measures
    • Cable inlet Ø
    • 10 mm
Datasheet/manual