Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAW 275-50 :: Twin-stranded wire, white, flexible, 2 x 0.75 mm², 50 m

Item-No.: LAW 275-50
Cable length:

€12,10
Category of goods: 1 = discountable

LAW 275-50

  • Product Description
  • Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Flexible
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
    • Colour
    • White
  • Implementation
    • Cable cross-section
    • 0.75 mm²
  • Measures
    • Øexternal
    • 5.0 mm
    • Cable length
    • 50 m
  • Packaging
    • Packaging
    • Cable ring
50 m of flexible twin-stranded wire, white


Package weight : 0.947 kg
RoHS : conform
Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Flexible
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
    • Colour
    • White
  • Implementation
    • Cable cross-section
    • 0.75 mm²
  • Measures
    • Øexternal
    • 5.0 mm
    • Cable length
    • 50 m
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual