Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAT 400-10 :: Loudspeaker wire, 2 x 4.0 mm², transp., 10 m coil

Item-No.: LAT 400-10
Cable length:

€14,95
Category of goods: 1 = discountable

LAT 400-10

  • Product Description
  • Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Ultra-flexible
    • Assembly
    • 2 x 511 x 0.1 mm
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
    • Colour
    • Transparent
  • Implementation
    • Cable cross-section
    • 4.0 mm²
  • Measures
    • Cable length
    • 10 m
    • Width
    • 10 mm
    • Height
    • 5 mm
  • Packaging
    • Packaging
    • Cable ring

Colour-coded loudspeaker wire, very flexible.



Package weight : 0.93 kg
RoHS : conform
Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Ultra-flexible
    • Assembly
    • 2 x 511 x 0.1 mm
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
    • Colour
    • Transparent
  • Implementation
    • Cable cross-section
    • 4.0 mm²
  • Measures
    • Cable length
    • 10 m
    • Width
    • 10 mm
    • Height
    • 5 mm
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual